TPS61055DRCT | |
---|---|
DigiKey Part Number | 296-TPS61055DRTR-ND - Tape & Reel (TR) 296-23435-1-ND - Cut Tape (CT) 296-TPS61055DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61055DRCT |
Description | IC LED DRV RGLTR PWM 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA (Flash) 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61055DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 500mA (Flash) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Camera Flash, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.96200 | ¥69.62 |
25 | ¥6.61040 | ¥165.26 |
100 | ¥5.43000 | ¥543.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.07568 | ¥1,268.92 |
500 | ¥4.48538 | ¥2,242.69 |
1,250 | ¥4.15623 | ¥5,195.29 |