TPS61016EVM-157 | ||
---|---|---|
DigiKey Part Number | 296-12001-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS61016EVM-157 | |
Description | EVAL MOD FOR TPS61016 | |
Customer Reference | ||
Detailed Description | TPS61016 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 250mA | |
Voltage - Input | 0.8V ~ 3.3V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS61016 | |
Base Product Number |