
TPS60800QDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS60800QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS60800QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS60800QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60800QDRLRQ1 |
Description | AUTOMOTIVE, UNREGULATED 200MA CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 200mA SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60800QDRLRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz ~ 750kHz |
Part Status Active | Synchronous Rectifier No |
Function Ratiometric | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Negative | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package SOT-563 |
Voltage - Input (Max) 5.25V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.12000 | ¥10.12 |
| 10 | ¥7.32300 | ¥73.23 |
| 25 | ¥6.61440 | ¥165.36 |
| 100 | ¥5.83820 | ¥583.82 |
| 250 | ¥5.46840 | ¥1,367.10 |
| 500 | ¥5.24512 | ¥2,622.56 |
| 1,000 | ¥5.12300 | ¥5,123.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.83454 | ¥14,503.62 |
| 6,000 | ¥4.72351 | ¥28,341.06 |
| 9,000 | ¥4.66788 | ¥42,010.92 |
| 15,000 | ¥4.60628 | ¥69,094.20 |







