TPS60500DGSG4 | |
---|---|
DigiKey Part Number | TPS60500DGSG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS60500DGSG4 |
Description | IC REG CHARGE PUMP ADJ 10VSSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 0.8V 1 Output 250mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60500DGSG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.92200 | ¥129.22 |