TPS60240DGKT | |
---|---|
DigiKey Part Number | 296-TPS60240DGKTTR-ND - Tape & Reel (TR) 296-TPS60240DGKTCT-ND - Cut Tape (CT) 296-TPS60240DGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60240DGKT |
Description | IC REG CHG PUMP 3.3V 25MA 8VSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 25mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60240DGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.77800 | ¥157.78 |
25 | ¥14.88200 | ¥372.05 |
100 | ¥12.68020 | ¥1,268.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.90652 | ¥2,976.63 |
500 | ¥10.41816 | ¥5,209.08 |
1,250 | ¥8.63222 | ¥10,790.27 |
2,500 | ¥8.03688 | ¥20,092.20 |
6,250 | ¥7.73923 | ¥48,370.19 |