
TPS56837RPAR | |
|---|---|
DigiKey Part Number | 296-TPS56837RPARTR-ND - Tape & Reel (TR) 296-TPS56837RPARCT-ND - Cut Tape (CT) 296-TPS56837RPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56837RPAR |
Description | IC REG BUCK ADJ 8A 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 10-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56837RPAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz, 800kHz, 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VQFN-HR (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.39000 | ¥25.39 |
| 10 | ¥19.00400 | ¥190.04 |
| 25 | ¥17.40320 | ¥435.08 |
| 100 | ¥15.64440 | ¥1,564.44 |
| 250 | ¥14.80560 | ¥3,701.40 |
| 500 | ¥14.55106 | ¥7,275.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.47431 | ¥43,422.93 |
| 6,000 | ¥14.20220 | ¥85,213.20 |











