
TPS566238PRQFR | |
|---|---|
DigiKey Part Number | 296-TPS566238PRQFRTR-ND - Tape & Reel (TR) 296-TPS566238PRQFRCT-ND - Cut Tape (CT) 296-TPS566238PRQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS566238PRQFR |
Description | IC REG BUCK ADJ 6A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS566238PRQFR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-VQFN-HR (1.5x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS566231PRQFR | Texas Instruments | 11,091 | 296-TPS566231PRQFRCT-ND | ¥21.04000 | Parametric Equivalent |
| TPS566231RQFR | Texas Instruments | 34 | 296-TPS566231RQFRCT-ND | ¥8.35000 | Parametric Equivalent |
| TPS566238RQFR | Texas Instruments | 3,620 | 296-TPS566238RQFRCT-ND | ¥23.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.94600 | ¥59.46 |
| 25 | ¥5.36560 | ¥134.14 |
| 100 | ¥4.72380 | ¥472.38 |
| 250 | ¥4.41848 | ¥1,104.62 |
| 500 | ¥4.23424 | ¥2,117.12 |
| 1,000 | ¥4.11226 | ¥4,112.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.21682 | ¥12,650.46 |
| 6,000 | ¥4.11753 | ¥24,705.18 |
| 9,000 | ¥4.06785 | ¥36,610.65 |
| 15,000 | ¥4.01276 | ¥60,191.40 |
| 21,000 | ¥3.98058 | ¥83,592.18 |








