
TPS62A02QDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62A02QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS62A02QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS62A02QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A02QDRLRQ1 |
Description | AUTOMOTIVE 2.5V TO 5.5V, 2A STEP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A02QDRLRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.5V | Package / Case |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-563 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.16000 | ¥7.16 |
| 10 | ¥5.12100 | ¥51.21 |
| 25 | ¥4.60880 | ¥115.22 |
| 100 | ¥4.04040 | ¥404.04 |
| 250 | ¥3.76916 | ¥942.29 |
| 500 | ¥3.60584 | ¥1,802.92 |
| 1,000 | ¥3.47138 | ¥3,471.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.26958 | ¥13,078.32 |
| 8,000 | ¥3.19463 | ¥25,557.04 |
| 12,000 | ¥3.15708 | ¥37,884.96 |
| 20,000 | ¥3.11549 | ¥62,309.80 |
| 28,000 | ¥3.09119 | ¥86,553.32 |






