TPS563249DDCT | |
---|---|
DigiKey Part Number | 296-TPS563249DDTR-ND - Tape & Reel (TR) 296-TPS563249DDCT-ND - Cut Tape (CT) 296-TPS563249DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563249DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563249DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.89100 | ¥138.91 |
25 | ¥13.10280 | ¥327.57 |
100 | ¥11.16210 | ¥1,116.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.48104 | ¥2,620.26 |
500 | ¥9.17092 | ¥4,585.46 |
1,250 | ¥7.59880 | ¥9,498.50 |
2,500 | ¥7.07471 | ¥17,686.77 |
6,250 | ¥6.81269 | ¥42,579.31 |
12,500 | ¥6.55066 | ¥81,883.25 |