
TPS562246DRLR | |
|---|---|
DigiKey Part Number | 296-TPS562246DRLRTR-ND - Tape & Reel (TR) 296-TPS562246DRLRCT-ND - Cut Tape (CT) 296-TPS562246DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562246DRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562246DRLR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.28MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| 10 | ¥1.93400 | ¥19.34 |
| 25 | ¥1.71160 | ¥42.79 |
| 100 | ¥1.47180 | ¥147.18 |
| 250 | ¥1.35760 | ¥339.40 |
| 500 | ¥1.28850 | ¥644.25 |
| 1,000 | ¥1.23164 | ¥1,231.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.14644 | ¥4,585.76 |
| 8,000 | ¥1.11474 | ¥8,917.92 |
| 12,000 | ¥1.09888 | ¥13,186.56 |
| 20,000 | ¥1.08130 | ¥21,626.00 |
| 28,000 | ¥1.07102 | ¥29,988.56 |
| 40,000 | ¥1.06115 | ¥42,446.00 |





