
TPS54KB21RZRR | |
|---|---|
DigiKey Part Number | 296-TPS54KB21RZRRTR-ND - Tape & Reel (TR) 296-TPS54KB21RZRRCT-ND - Cut Tape (CT) 296-TPS54KB21RZRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54KB21RZRR |
Description | IC REG BUCK ADJ 25A 16WQFN-FCRLF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 16-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54KB21RZRR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 800kHz, 1.1MHz, 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN-FCRLF (3x3.5) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54KB23RZRR | Texas Instruments | 4,919 | 296-TPS54KB23RZRRCT-ND | ¥38.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.52000 | ¥40.52 |
| 10 | ¥30.84700 | ¥308.47 |
| 25 | ¥28.42240 | ¥710.56 |
| 100 | ¥25.75440 | ¥2,575.44 |
| 250 | ¥24.53444 | ¥6,133.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥22.01566 | ¥110,078.30 |



