Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 16-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54KB23RZRR

DigiKey Part Number
296-TPS54KB23RZRRTR-ND - Tape & Reel (TR)
296-TPS54KB23RZRRCT-ND - Cut Tape (CT)
296-TPS54KB23RZRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54KB23RZRR
Description
IC REG BUCK ADJ 25A 16WQFN-FCRLF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 16-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS54KB23RZRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
800kHz, 1.1MHz, 1.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-WQFN-FCRLF (3x3.5)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54KB21RZRRTexas Instruments4,886296-TPS54KB21RZRRCT-ND¥40.52000Parametric Equivalent
In-Stock: 4,919
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.12000¥38.12
10¥28.97000¥289.70
25¥26.66920¥666.73
100¥24.13930¥2,413.93
250¥22.93404¥5,733.51
500¥22.92740¥11,463.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥20.59780¥102,989.00
Manufacturers Standard Package