


TPS548B23VANR | |
|---|---|
DigiKey Part Number | 296-TPS548B23VANRTR-ND - Tape & Reel (TR) 296-TPS548B23VANRCT-ND - Cut Tape (CT) 296-TPS548B23VANRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548B23VANR |
Description | 4V TO 16V, 20A SYNCHRONOUS STEP- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 20A 19-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 600kHz, 800kHz, 1MHz, 1.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 19-WQFN-HR (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.30000 | ¥39.30 |
| 10 | ¥29.77700 | ¥297.77 |
| 25 | ¥27.39920 | ¥684.98 |
| 100 | ¥24.78060 | ¥2,478.06 |
| 250 | ¥23.53236 | ¥5,883.09 |
| 500 | ¥23.47812 | ¥11,739.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥21.11298 | ¥105,564.90 |











