New Product
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12A 19-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12A 19-PowerWFQFN
19-PowerWFQFN

TPS548A23VANR

DigiKey Part Number
296-TPS548A23VANRTR-ND - Tape & Reel (TR)
296-TPS548A23VANRCT-ND - Cut Tape (CT)
296-TPS548A23VANRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS548A23VANR
Description
4V TO 16V, 12A SYNCHRONOUS STEP-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 12A 19-PowerWFQFN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
5.5V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
600kHz, 800kHz, 1MHz, 1.2MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
19-WQFN-HR (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,793
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.32000¥32.32
10¥24.35200¥243.52
25¥22.35000¥558.75
100¥20.14930¥2,014.93
250¥19.09964¥4,774.91
500¥18.90304¥9,451.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥17.06463¥85,323.15
Manufacturers Standard Package