


TPS54560BQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-45534-2-ND - Tape & Reel (TR) 296-45534-1-ND - Cut Tape (CT) 296-45534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54560BQDDARQ1 |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54560BQDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 58.8V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54560DDAR | Texas Instruments | 3,156 | 296-36527-1-ND | ¥47.97000 | Parametric Equivalent |
| TPS54560QDDARQ1 | Texas Instruments | 3,836 | 296-38302-1-ND | ¥79.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.09000 | ¥54.09 |
| 10 | ¥41.60600 | ¥416.06 |
| 25 | ¥38.47880 | ¥961.97 |
| 100 | ¥35.13840 | ¥3,513.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥31.67581 | ¥79,189.52 |












