TPS543C20EVM-054 | ||
---|---|---|
DigiKey Part Number | 296-50694-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS543C20EVM-054 | |
Description | DEVELOPMENT POWER MANAGEMENT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TPS543C20 SWIFT™ DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 0.9V | |
Current - Output | 40A | |
Voltage - Input | 5V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS543C20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.71000 | ¥482.71 |