TPS54229DDAR | |
---|---|
DigiKey Part Number | 296-29847-2-ND - Tape & Reel (TR) 296-29847-1-ND - Cut Tape (CT) 296-29847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54229DDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54229DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.58500 | ¥75.85 |
25 | ¥7.19800 | ¥179.95 |
100 | ¥5.91160 | ¥591.16 |
250 | ¥5.52620 | ¥1,381.55 |
500 | ¥4.88358 | ¥2,441.79 |
1,000 | ¥3.85552 | ¥3,855.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.59848 | ¥8,996.20 |
5,000 | ¥3.41857 | ¥17,092.85 |
12,500 | ¥3.29004 | ¥41,125.50 |
25,000 | ¥3.18723 | ¥79,680.75 |