TPS54225TPWPRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TPS54225TPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS54225TPWPRQ1CT-ND - Cut Tape (CT) 296-TPS54225TPWPRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS54225TPWPRQ1 | |
Description | IC REG BUCK ADJ 2A 14HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54225TPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.05800 | ¥270.58 |
25 | ¥25.57720 | ¥639.43 |
100 | ¥22.16690 | ¥2,216.69 |
250 | ¥21.03004 | ¥5,257.51 |
500 | ¥18.87018 | ¥9,435.09 |
1,000 | ¥15.91456 | ¥15,914.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.11887 | ¥30,237.74 |