TPS54200DDCR | ||
---|---|---|
DigiKey Part Number | 296-47675-2-ND - Tape & Reel (TR) 296-47675-1-ND - Cut Tape (CT) 296-47675-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS54200DDCR | |
Description | IC REG BUCK ADJ 1.5A TSOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Buck PWM Dimming 1.5A SOT-23-THIN | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54200DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Buck | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | 28V | |
Current - Output / Channel | 1.5A | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | LED Display and Lighting, IR LED for Day or Night Vision | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76200 | ¥107.62 |
25 | ¥10.21560 | ¥255.39 |
100 | ¥8.39080 | ¥839.08 |
250 | ¥7.84352 | ¥1,960.88 |
500 | ¥6.93164 | ¥3,465.82 |
1,000 | ¥5.47235 | ¥5,472.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10753 | ¥15,322.59 |
6,000 | ¥4.85215 | ¥29,112.90 |
15,000 | ¥4.66974 | ¥70,046.10 |