Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53515RVET

DigiKey Part Number
296-37153-2-ND - Tape & Reel (TR)
296-37153-1-ND - Cut Tape (CT)
296-37153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53515RVET
Description
IC REG BUCK ADJ 12A 28VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS53515RVET Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
28-VQFN-CLIP (4.5x3.5)
Voltage - Input (Min)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,226
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.77000¥62.77
10¥48.49500¥484.95
25¥44.92280¥1,123.07
100¥40.98940¥4,098.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥37.97616¥9,494.04
500¥37.77320¥18,886.60
Manufacturers Standard Package