
TPS40055EVM-001 | |
|---|---|
DigiKey Part Number | 296-18953-ND |
Manufacturer | |
Manufacturer Product Number | TPS40055EVM-001 |
Description | EVAL BOARD FOR TPS40055 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS40055 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer Texas Instruments | Voltage - Input 10V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 300kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS40055 |
Voltage - Output 1.8V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥603.24000 | ¥603.24 |


