
TPS40055MPWPREP | |
|---|---|
DigiKey Part Number | 296-22445-2-ND - Tape & Reel (TR) 296-22445-1-ND - Cut Tape (CT) 296-22445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40055MPWPREP |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40055MPWPREP Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 94% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -55°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.16000 | ¥120.16 |
| 10 | ¥94.79900 | ¥947.99 |
| 25 | ¥88.46600 | ¥2,211.65 |
| 100 | ¥81.50830 | ¥8,150.83 |
| 250 | ¥81.46080 | ¥20,365.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥73.19369 | ¥146,387.38 |



