


TPS40055PWP | |
|---|---|
DigiKey Part Number | 296-17510-ND |
Manufacturer | |
Manufacturer Product Number | TPS40055PWP |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40055PWP Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 94% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL494CPWR | Texas Instruments | 4,040 | 296-10192-1-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.01000 | ¥58.01 |
| 10 | ¥44.58500 | ¥445.85 |
| 90 | ¥37.74922 | ¥3,397.43 |
| 180 | ¥36.33267 | ¥6,539.88 |
| 270 | ¥35.62304 | ¥9,618.22 |
| 540 | ¥34.58219 | ¥18,674.38 |
| 1,080 | ¥33.72570 | ¥36,423.76 |
| 2,520 | ¥32.88185 | ¥82,862.26 |



