TPS3840PL33DBVR | |
---|---|
DigiKey Part Number | 296-TPS3840PL33DBVRTR-ND - Tape & Reel (TR) 296-TPS3840PL33DBVRCT-ND - Cut Tape (CT) 296-TPS3840PL33DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL33DBVR |
Description | NANOPOWER HIGH-INPUT VOLTAGE SUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL33DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.36300 | ¥63.63 |
25 | ¥6.03600 | ¥150.90 |
100 | ¥4.95880 | ¥495.88 |
250 | ¥4.63528 | ¥1,158.82 |
500 | ¥4.09624 | ¥2,048.12 |
1,000 | ¥3.23387 | ¥3,233.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01828 | ¥9,054.84 |
6,000 | ¥2.86737 | ¥17,204.22 |
15,000 | ¥2.75957 | ¥41,393.55 |
30,000 | ¥2.67333 | ¥80,199.90 |