TPS3839G33DBZT | ||
---|---|---|
DigiKey Part Number | 296-TPS3839G33DBZTTR-ND - Tape & Reel (TR) 296-TPS3839G33DBZTCT-ND - Cut Tape (CT) 296-TPS3839G33DBZTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3839G33DBZT | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3839G33DBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.57600 | ¥65.76 |
25 | ¥6.24560 | ¥156.14 |
100 | ¥5.13000 | ¥513.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.79524 | ¥1,198.81 |
500 | ¥4.23782 | ¥2,118.91 |
1,250 | ¥3.34561 | ¥4,182.01 |
2,500 | ¥3.12257 | ¥7,806.43 |
6,250 | ¥2.96642 | ¥18,540.12 |
12,500 | ¥2.85491 | ¥35,686.38 |
25,000 | ¥2.76569 | ¥69,142.25 |