TPS37A010122DSKR | |
---|---|
DigiKey Part Number | 296-TPS37A010122DSKRTR-ND - Tape & Reel (TR) 296-TPS37A010122DSKRCT-ND - Cut Tape (CT) 296-TPS37A010122DSKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37A010122DSKR |
Description | 65-V WINDOW SUPERVISOR WITH ULTR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS37A010122DSKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 0.8V, 0.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.41000 | ¥28.41 |
10 | ¥25.54100 | ¥255.41 |
25 | ¥24.14360 | ¥603.59 |
100 | ¥20.92290 | ¥2,092.29 |
250 | ¥19.85016 | ¥4,962.54 |
500 | ¥17.81148 | ¥8,905.74 |
1,000 | ¥15.02177 | ¥15,021.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.86955 | ¥32,608.65 |
6,000 | ¥10.46696 | ¥62,801.76 |