
TPS3620-33DGKT | |
|---|---|
DigiKey Part Number | 296-26939-2-ND - Tape & Reel (TR) 296-26939-1-ND - Cut Tape (CT) 296-26939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3620-33DGKT |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3620-33DGKT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 60ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-VSSOP |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.26000 | ¥42.26 |
| 10 | ¥32.21200 | ¥322.12 |
| 25 | ¥29.68920 | ¥742.23 |
| 100 | ¥26.92130 | ¥2,692.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥25.60128 | ¥6,400.32 |
| 500 | ¥24.80520 | ¥12,402.60 |
| 750 | ¥24.40675 | ¥18,305.06 |
| 1,250 | ¥23.96506 | ¥29,956.33 |
| 1,750 | ¥23.70706 | ¥41,487.35 |
| 2,500 | ¥23.45880 | ¥58,647.00 |






