
TPS2HCS08AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2HCS08AQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS2HCS08AQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS2HCS08AQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2HCS08AQPWPRQ1 |
Description | AUTOMOTIVE, DUAL-CHANNEL 8-M SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2HCS08AQPWPRQ1 Models |
Category | Current - Output (Max) 13A |
Mfr | Rds On (Typ) 8.9mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface PWM, SPI | Supplier Device Package 16-HTSSOP |
Voltage - Load 3V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.00158 | ¥57,004.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.90000 | ¥34.90 |
| 10 | ¥26.46400 | ¥264.64 |
| 25 | ¥24.34360 | ¥608.59 |
| 100 | ¥22.01310 | ¥2,201.31 |
| 250 | ¥20.90260 | ¥5,225.65 |
| 500 | ¥20.23320 | ¥10,116.60 |
| 1,000 | ¥19.68226 | ¥19,682.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.97000 | ¥35.97 |
| 10 | ¥27.25800 | ¥272.58 |
| 25 | ¥25.07120 | ¥626.78 |
| 100 | ¥22.67380 | ¥2,267.38 |
| 250 | ¥21.52976 | ¥5,382.44 |
| 500 | ¥21.47222 | ¥10,736.11 |




