
TPS2HCS10AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2HCS10AQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS2HCS10AQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS2HCS10AQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2HCS10AQPWPRQ1 |
Description | AUTOMOTIVE, DUAL-CHANNEL 10-M SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 12A 16-HTSSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 12A |
Mfr | Rds On (Typ) 11.3mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:2 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface SPI | Supplier Device Package 16-HTSSOP |
Voltage - Load 3V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥21.73108 | ¥5,432.77 |
| 500 | ¥21.02666 | ¥10,513.33 |
| 750 | ¥20.67391 | ¥15,505.43 |
| 1,250 | ¥20.28299 | ¥25,353.74 |
| 1,750 | ¥20.05453 | ¥35,095.43 |
| 2,500 | ¥19.83485 | ¥49,587.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.53000 | ¥36.53 |
| 10 | ¥27.58400 | ¥275.84 |
| 25 | ¥25.35080 | ¥633.77 |
| 100 | ¥22.89960 | ¥2,289.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.74000 | ¥33.74 |
| 10 | ¥25.48000 | ¥254.80 |
| 25 | ¥23.41720 | ¥585.43 |
| 100 | ¥21.15300 | ¥2,115.30 |


