Hot Swap Controller 1 Channel PCI 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259830LNRGER

DigiKey Part Number
296-TPS259830LNRGERTR-ND - Tape & Reel (TR)
296-TPS259830LNRGERCT-ND - Cut Tape (CT)
296-TPS259830LNRGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259830LNRGER
Description
2.7-V TO 26-V, 2.7-M 18-A INTEGR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel PCI 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS259830LNRGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit
Manufacturer
Texas Instruments
Voltage - Supply
2.7V ~ 26V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
18A
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Hot Swap Controller
Current - Supply
243 µA
Number of Channels
1
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-VFQFN Exposed Pad
Applications
PCI
Supplier Device Package
24-VQFN (4x4)
Features
Auto Retry, OVP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,121
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.65000¥34.65
10¥26.11500¥261.15
25¥23.99000¥599.75
100¥21.65160¥2,165.16
250¥20.53640¥5,134.10
500¥20.38240¥10,191.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.62765¥55,882.95
Manufacturers Standard Package