TPS25983 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25983EVM

DigiKey Part Number
296-TPS25983EVM-ND
Manufacturer
Manufacturer Product Number
TPS25983EVM
Description
EVAL BOARD FOR TPS25983
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS25983 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
TPS25983
Packaging
Bulk
Primary Attributes
2.7V ~ 26V Operating Voltage
Part Status
Active
Secondary Attributes
On-Board LEDs, Test Points
Type
Circuit Protection
Contents
Board(s)
Function
Electronic Fuses (eFuse)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥895.28000¥895.28
Manufacturers Standard Package