TPS25947EVM | ||
---|---|---|
DigiKey Part Number | 296-TPS25947EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS25947EVM | |
Description | TPS25947 EFUSE EVALUATION MODULE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | TPS25947 Electronic Fuses (eFuse) Circuit Protection Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | No | |
Utilized IC / Part | TPS25947 | |
Primary Attributes | 2.7V ~ 23V Operating Range | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.82000 | ¥1,009.82 |