TPS23753PWRG4 | ||
---|---|---|
DigiKey Part Number | TPS23753PWRG4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TPS23753PWRG4 | |
Description | IC POE CNTRL 1 CHANNEL 14TSSOP | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS23753PWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 13 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 580µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |