TPS23521PWT | ||
---|---|---|
DigiKey Part Number | 296-47930-2-ND - Tape & Reel (TR) 296-47930-1-ND - Cut Tape (CT) 296-47930-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS23521PWT | |
Description | IC HOT SWAP CTRLR -48V 16TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller 1 Channel -48V, Network Routers and Switches 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS23521PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V, Network Routers and Switches | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 0V ~ 20V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥35.95700 | ¥359.57 |
25 | ¥33.99000 | ¥849.75 |
100 | ¥29.45840 | ¥2,945.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.94792 | ¥6,986.98 |
500 | ¥25.07758 | ¥12,538.79 |
1,250 | ¥21.14978 | ¥26,437.22 |
2,500 | ¥20.09231 | ¥50,230.78 |