TPS22968NQ1EVM | |
---|---|
DigiKey Part Number | 296-46799-ND |
Manufacturer | |
Manufacturer Product Number | TPS22968NQ1EVM |
Description | EVALUATION MODULE |
Customer Reference | |
Detailed Description | TPS22968N-Q1 Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | TPS22968N-Q1 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.30000 | ¥246.30 |