
TPS22918DBVT | |
|---|---|
DigiKey Part Number | 296-44073-2-ND - Tape & Reel (TR) 296-44073-1-ND - Cut Tape (CT) 296-44073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22918DBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22918DBVT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 53mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-23-6 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.53300 | ¥65.33 |
| 25 | ¥5.89800 | ¥147.45 |
| 100 | ¥5.20270 | ¥520.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.27288 | ¥1,318.22 |
| 500 | ¥5.05656 | ¥2,528.28 |
| 750 | ¥4.94805 | ¥3,711.04 |
| 1,250 | ¥4.82802 | ¥6,035.03 |
| 1,750 | ¥4.75775 | ¥8,326.06 |
| 2,500 | ¥4.69025 | ¥11,725.62 |










