
TPS2066DGNR | |
|---|---|
DigiKey Part Number | 296-17316-2-ND - Tape & Reel (TR) 296-17316-1-ND - Cut Tape (CT) 296-17316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2066DGNR |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2066DGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.32000 | ¥20.32 |
| 10 | ¥15.06800 | ¥150.68 |
| 25 | ¥13.74440 | ¥343.61 |
| 100 | ¥12.29140 | ¥1,229.14 |
| 250 | ¥11.59788 | ¥2,899.47 |
| 500 | ¥11.24584 | ¥5,622.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.47247 | ¥26,181.17 |
| 5,000 | ¥10.25350 | ¥51,267.50 |
| 7,500 | ¥10.14391 | ¥76,079.32 |










