TPS2041BDBVT | ||
---|---|---|
DigiKey Part Number | 296-26906-2-ND - Tape & Reel (TR) 296-26906-1-ND - Cut Tape (CT) 296-26906-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS2041BDBVT | |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS2041BDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 95mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.02000 | ¥9.02 |
10 | ¥8.06500 | ¥80.65 |
25 | ¥7.65520 | ¥191.38 |
100 | ¥6.28920 | ¥628.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.87884 | ¥1,469.71 |
500 | ¥5.19514 | ¥2,597.57 |
1,250 | ¥4.10147 | ¥5,126.84 |
2,500 | ¥3.82805 | ¥9,570.12 |
6,250 | ¥3.63663 | ¥22,728.94 |
12,500 | ¥3.49992 | ¥43,749.00 |