
TPS16416DRCR | |
|---|---|
DigiKey Part Number | 296-TPS16416DRCRTR-ND - Tape & Reel (TR) 296-TPS16416DRCRCT-ND - Cut Tape (CT) 296-TPS16416DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16416DRCR |
Description | 2.7-V TO 40-V 152-M 1.8-A EFUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable Internal Switch 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS16416DRCR Models |
Category | Technology Internal Switch |
Manufacturer Texas Instruments | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad |
Voltage - Clamping Adjustable | Supplier Device Package 10-VSON (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.89000 | ¥18.89 |
| 10 | ¥13.93100 | ¥139.31 |
| 25 | ¥12.69520 | ¥317.38 |
| 100 | ¥11.33700 | ¥1,133.70 |
| 250 | ¥10.68900 | ¥2,672.25 |
| 500 | ¥10.32818 | ¥5,164.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.57975 | ¥28,739.25 |
| 6,000 | ¥9.38548 | ¥56,312.88 |
| 9,000 | ¥9.28814 | ¥83,593.26 |











