Overvoltage/Surge Protection IC 8V Internal Switch 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD6S300RUKR

DigiKey Part Number
296-45176-2-ND - Tape & Reel (TR)
296-45176-1-ND - Cut Tape (CT)
296-45176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD6S300RUKR
Description
SURGE SUPP 8VC 2-CIRCUIT 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 8V Internal Switch 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPD6S300RUKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
USB OTG
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
20-WFQFN Exposed Pad
Part Status
Active
Supplier Device Package
20-WQFN (3x3)
Voltage - Clamping
8V
Voltage - Working
3.3V
Technology
Internal Switch
Base Product Number
Number of Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,598
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.11000¥29.11
10¥18.92200¥189.22
100¥13.13610¥1,313.61
500¥10.66516¥5,332.58
1,000¥10.36288¥10,362.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.86414¥26,592.42
6,000¥8.46641¥50,798.46
Manufacturers Standard Package