
TPD6S300EVM | |
|---|---|
DigiKey Part Number | 296-45181-ND |
Manufacturer | |
Manufacturer Product Number | TPD6S300EVM |
Description | EVAL BOARD FOR TPD6S300 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPD6S300 - Circuit Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Circuit Protection |
Manufacturer Texas Instruments | Utilized IC / Part TPD6S300 |
Packaging Bulk | Primary Attributes Overvoltage Protection |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


