TPD3S014-Q1EVM | ||
---|---|---|
DigiKey Part Number | 296-46790-ND | |
Manufacturer | ||
Manufacturer Product Number | TPD3S014-Q1EVM | |
Description | EVALUATION MODULE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | TPD3S014-Q1 USB Port Protection Circuit Protection Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | USB Port Protection | |
Embedded | - | |
Utilized IC / Part | TPD3S014-Q1 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.71000 | ¥482.71 |