
TPD2E009DRTR | |
|---|---|
DigiKey Part Number | 296-25410-2-ND - Tape & Reel (TR) 296-25410-1-ND - Cut Tape (CT) 296-25410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E009DRTR |
Description | TVS DIODE 5.5VWM 8VC SOT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E009DRTR Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 45W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications Ethernet, HDMI |
Type Zener | Operating Temperature -40°C ~ 85°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 3-SMD, SOT-23-3 Variant |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥4.93700 | ¥49.37 |
| 100 | ¥3.20460 | ¥320.46 |
| 500 | ¥2.45768 | ¥1,228.84 |
| 1,000 | ¥2.21694 | ¥2,216.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.91098 | ¥5,732.94 |
| 6,000 | ¥1.75687 | ¥10,541.22 |
| 9,000 | ¥1.67836 | ¥15,105.24 |
| 15,000 | ¥1.59015 | ¥23,852.25 |
| 21,000 | ¥1.53792 | ¥32,296.32 |
| 30,000 | ¥1.48716 | ¥44,614.80 |











