TPA6140A2YFFEVM | |
---|---|
DigiKey Part Number | 296-24299-ND |
Manufacturer | |
Manufacturer Product Number | TPA6140A2YFFEVM |
Description | EVALUATION MODULE FOR TPA6140A2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TPA6140A2 DirectPath™ Headphones, 2-Channel (Stereo) Output Class G Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class G | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 32mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | TPA6140A2 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.27000 | ¥975.27 |