TPA3221EVM | ||
---|---|---|
DigiKey Part Number | 296-TPA3221EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | TPA3221EVM | |
Description | EVAL BOARD FOR TPA3221 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TPA3221 - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 208W x 1 @ 2Ohm; 112W x 2 @ 3Ohm | |
Voltage - Supply | 12V ~ 30V | |
Board Type | Fully Populated | |
Utilized IC / Part | TPA3221 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,795.24000 | ¥1,795.24 |