TPA2025D1YZGT | |
---|---|
DigiKey Part Number | 296-TPA2025D1YZGTTR-ND - Tape & Reel (TR) 296-TPA2025D1YZGTCT-ND - Cut Tape (CT) 296-TPA2025D1YZGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2025D1YZGT |
Description | IC AMP CLSS D MONO 2.28W 12DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2025D1YZGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.28W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.2V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-DSBGA | |
Package / Case | 12-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.16500 | ¥111.65 |
25 | ¥10.53160 | ¥263.29 |
100 | ¥8.97260 | ¥897.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.42464 | ¥2,106.16 |
500 | ¥7.37148 | ¥3,685.74 |
1,250 | ¥6.10789 | ¥7,634.86 |
2,500 | ¥5.68662 | ¥14,216.55 |
6,250 | ¥5.47603 | ¥34,225.19 |
12,500 | ¥5.26541 | ¥65,817.62 |