TPA2025D1YZGR | ||
---|---|---|
DigiKey Part Number | 296-TPA2025D1YZGRTR-ND - Tape & Reel (TR) 296-TPA2025D1YZGRCT-ND - Cut Tape (CT) 296-TPA2025D1YZGRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPA2025D1YZGR | |
Description | IC AMP CLSS D MONO 2.28W 12DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 12-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TPA2025D1YZGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.28W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.2V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-DSBGA | |
Package / Case | 12-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.36800 | ¥103.68 |
25 | ¥9.84480 | ¥246.12 |
100 | ¥8.08620 | ¥808.62 |
250 | ¥7.55852 | ¥1,889.63 |
500 | ¥6.67962 | ¥3,339.81 |
1,000 | ¥5.27336 | ¥5,273.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.86548 | ¥11,596.44 |
6,000 | ¥3.67219 | ¥22,033.14 |
15,000 | ¥3.53415 | ¥53,012.25 |