4 Circuit IC Switch 1:1 160Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 160Ohm 16-TSSOP
TMUX1574PWR

TMUX6113PWR

DigiKey Part Number
296-53263-2-ND - Tape & Reel (TR)
296-53263-1-ND - Cut Tape (CT)
296-53263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6113PWR
Description
IC SWITCH SPSTX4 160OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 160Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX6113PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
78ns, 68ns
Manufacturer
Texas Instruments
-3db Bandwidth
800MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
0.6pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
1.9pF, 2.4pF
Switch Circuit
SPST
Current - Leakage (IS(off)) (Max)
20pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-100dB ~ -115dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
160Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
2.5Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
10V ~ 16.5V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,492
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.97000¥47.97
10¥36.74400¥367.44
25¥33.93680¥848.42
100¥30.84870¥3,084.87
250¥30.55732¥7,639.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥27.15817¥54,316.34
Manufacturers Standard Package