



LTC3265EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3265EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3265EFE#PBF |
Description | IC REG CHARG PUMP INV DL 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3265EFE#PBF Models |
Category | Voltage - Input (Max) 32V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 500kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.41000 | ¥99.41 |
| 10 | ¥77.97800 | ¥779.78 |
| 74 | ¥67.81622 | ¥5,018.40 |
| 148 | ¥65.43189 | ¥9,683.92 |
| 296 | ¥63.46970 | ¥18,787.03 |
| 518 | ¥62.14199 | ¥32,189.55 |
| 1,036 | ¥60.76181 | ¥62,949.24 |












