New Product
1 Circuit IC Switch 8:1 195Ohm 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1308ABQBR

DigiKey Part Number
296-TMUX1308ABQBRTR-ND - Tape & Reel (TR)
296-TMUX1308ABQBRCT-ND - Cut Tape (CT)
296-TMUX1308ABQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1308ABQBR
Description
5V, BIDIRECTIONAL 8:1, 1-CHANNEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
34ns, 50ns
Manufacturer
Texas Instruments
-3db Bandwidth
500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-1.5pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
2pF, 7pF
Switch Circuit
SP8T - Open
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-90dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
195Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1Ohm
Package / Case
16-WFQFN Exposed Pad
Voltage - Supply, Single (V+)
1.62V ~ 5.5V
Supplier Device Package
16-WQFN (2.5x3.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.87700¥38.77
25¥3.47000¥86.75
100¥3.02610¥302.61
250¥2.81440¥703.60
500¥2.68674¥1,343.37
1,000¥2.58146¥2,581.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.45156¥7,354.68
6,000¥2.38799¥14,327.94
9,000¥2.35615¥21,205.35
15,000¥2.32086¥34,812.90
21,000¥2.30025¥48,305.25
30,000¥2.28043¥68,412.90
Manufacturers Standard Package